Similar
Similar



PBSS4480X,135 | |
|---|---|
DigiKey Part Number | 1727-3904-2-ND - Tape & Reel (TR) 1727-3904-1-ND - Cut Tape (CT) 1727-3904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4480X,135 |
Description | TRANS NPN 80V 4A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 4 A 150MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4480X,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 175 @ 2A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 100 | 5,80590 Kč | 580,59 Kč |
| 500 | 4,40118 Kč | 2 200,59 Kč |
| 1 000 | 3,94762 Kč | 3 947,62 Kč |
| 2 000 | 3,56567 Kč | 7 131,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,24414 Kč | 12 976,56 Kč |
| 8 000 | 2,97363 Kč | 23 789,04 Kč |
| 12 000 | 2,83580 Kč | 34 029,60 Kč |
| 20 000 | 2,68092 Kč | 53 618,40 Kč |
| 28 000 | 2,58921 Kč | 72 497,88 Kč |
| 40 000 | 2,50008 Kč | 100 003,20 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |




