Bipolar (BJT) Transistor NPN 80 V 4 A 3MHz 36 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD441G

DigiKey Part Number
BD441GOS-ND
Manufacturer
Manufacturer Product Number
BD441G
Description
TRANS NPN 80V 4A TO-126
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 4 A 3MHz 36 W Through Hole TO-126
Datasheet
 Datasheet
EDA/CAD Models
BD441G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 500mA, 1V
Power - Max
36 W
Frequency - Transition
3MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 855
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1018,10000 Kč181,00 Kč
10011,99410 Kč1 199,41 Kč
5009,36720 Kč4 683,60 Kč
1 0008,52162 Kč8 521,62 Kč
2 0007,81031 Kč15 620,62 Kč
5 0007,04050 Kč35 202,50 Kč
10 0006,56490 Kč65 649,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč