
BD442G | |
|---|---|
DigiKey Part Number | BD442G-ND |
Manufacturer | |
Manufacturer Product Number | BD442G |
Description | TRANS PNP 80V 4A TO-126 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 4 A 3MHz 36 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | BD442G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 500mA, 1V | |
Power - Max | 36 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 100 | 13,32740 Kč | 1 332,74 Kč |
| 500 | 10,45322 Kč | 5 226,61 Kč |
| 1 000 | 9,52805 Kč | 9 528,05 Kč |
| 2 000 | 8,74987 Kč | 17 499,74 Kč |
| 5 000 | 7,90785 Kč | 39 539,25 Kč |
| 10 000 | 7,47004 Kč | 74 700,40 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |



