2SC6095-TD-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 783
Unit Price: 0,82000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 960
Unit Price: 0,70000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 778
Unit Price: 0,85000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 80 V 2.5 A 350MHz 1.3 W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC6095-TD-E

DigiKey Part Number
2SC6095-TD-EOSTR-ND - Tape & Reel (TR)
2SC6095-TD-EOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2SC6095-TD-E
Description
TRANS NPN 80V 2.5A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 2.5 A 350MHz 1.3 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SC6095-TD-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
150mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 5V
Power - Max
1.3 W
Frequency - Transition
350MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable