
FZT603TA | |
|---|---|
DigiKey Part Number | FZT603TR-ND - Tape & Reel (TR) FZT603CT-ND - Cut Tape (CT) FZT603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT603TA |
Description | TRANS NPN DARL 80V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 2 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.13V @ 20mA, 2A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5000 @ 500mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,29300 Kč | 142,93 Kč |
| 100 | 9,36300 Kč | 936,30 Kč |
| 500 | 7,24162 Kč | 3 620,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,55771 Kč | 6 557,71 Kč |
| 2 000 | 5,98231 Kč | 11 964,62 Kč |
| 3 000 | 5,68897 Kč | 17 066,91 Kč |
| 5 000 | 5,35937 Kč | 26 796,85 Kč |
| 7 000 | 5,16417 Kč | 36 149,19 Kč |
| 10 000 | 4,97447 Kč | 49 744,70 Kč |
| 25 000 | 4,73625 Kč | 118 406,25 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |




