
FZT605TA | |
|---|---|
DigiKey Part Number | FZT605TR-ND - Tape & Reel (TR) FZT605CT-ND - Cut Tape (CT) FZT605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT605TA |
Description | TRANS NPN DARL 120V 1.5A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 120 V 1.5 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 5V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT600TA | Diodes Incorporated | 0 | FZT600CT-ND | 28,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 100 | 8,23540 Kč | 823,54 Kč |
| 500 | 6,32376 Kč | 3 161,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,70747 Kč | 5 707,47 Kč |
| 2 000 | 5,18882 Kč | 10 377,64 Kč |
| 3 000 | 4,92438 Kč | 14 773,14 Kč |
| 5 000 | 4,62720 Kč | 23 136,00 Kč |
| 7 000 | 4,45116 Kč | 31 158,12 Kč |
| 10 000 | 4,28006 Kč | 42 800,60 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |









