
FZT600TA | |
|---|---|
DigiKey Part Number | FZT600TR-ND - Tape & Reel (TR) FZT600CT-ND - Cut Tape (CT) FZT600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT600TA |
Description | TRANS NPN DARL 140V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 140 V 2 A 250MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 500mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 10mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 17,99500 Kč | 179,95 Kč |
| 100 | 11,87440 Kč | 1 187,44 Kč |
| 500 | 9,24920 Kč | 4 624,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,40382 Kč | 8 403,82 Kč |
| 2 000 | 7,69241 Kč | 15 384,82 Kč |
| 3 000 | 7,32991 Kč | 21 989,73 Kč |
| 5 000 | 6,92258 Kč | 34 612,90 Kč |
| 7 000 | 6,68135 Kč | 46 769,45 Kč |
| 10 000 | 6,44693 Kč | 64 469,30 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |









