
PBSS4350TVL | |
|---|---|
DigiKey Part Number | 1727-PBSS4350TVLTR-ND - Tape & Reel (TR) 1727-PBSS4350TVLCT-ND - Cut Tape (CT) 1727-PBSS4350TVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350TVL |
Description | TRANS NPN 50V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350TVL Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 370mV @ 300mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT619TA | Diodes Incorporated | 16 686 | FMMT619CT-ND | 13,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,42200 Kč | 54,22 Kč |
| 100 | 3,41610 Kč | 341,61 Kč |
| 500 | 2,54312 Kč | 1 271,56 Kč |
| 1 000 | 2,26094 Kč | 2 260,94 Kč |
| 2 000 | 2,02309 Kč | 4 046,18 Kč |
| 5 000 | 1,76521 Kč | 8 826,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,60560 Kč | 16 056,00 Kč |
| 20 000 | 1,47133 Kč | 29 426,60 Kč |
| 30 000 | 1,40290 Kč | 42 087,00 Kč |
| 50 000 | 1,32602 Kč | 66 301,00 Kč |
| 70 000 | 1,28049 Kč | 89 634,30 Kč |
| 100 000 | 1,23625 Kč | 123 625,00 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |


