Bipolar (BJT) Transistor NPN 50 V 2 A 165MHz 625 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT619TA

DigiKey Part Number
FMMT619TR-ND - Tape & Reel (TR)
FMMT619CT-ND - Cut Tape (CT)
FMMT619DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT619TA
Description
TRANS NPN 50V 2A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 165MHz 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT619TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
165MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
220mV @ 50mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2PD601ARL,215Nexperia USA Inc.21 8331727-4147-1-ND3,57000 KčSimilar
2PD601ARL,235Nexperia USA Inc.9 9901727-2PD601ARL,235CT-ND3,57000 KčSimilar
2PD601ART,215Nexperia USA Inc.951727-1553-1-ND3,57000 KčSimilar
2PD601ART,235Nexperia USA Inc.53 3932PD601ART,235-ND1,04990 KčSimilar
2PD601ASL,215Nexperia USA Inc.3 1251727-2PD601ASL,215CT-ND3,57000 KčSimilar
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,46200 Kč84,62 Kč
1005,41540 Kč541,54 Kč
5004,09420 Kč2 047,10 Kč
1 0003,66793 Kč3 667,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,12562 Kč9 376,86 Kč
6 0002,85233 Kč17 113,98 Kč
9 0002,71306 Kč24 417,54 Kč
15 0002,55652 Kč38 347,80 Kč
21 0002,46383 Kč51 740,43 Kč
30 0002,37373 Kč71 211,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč