Direct
Similar

PBSS4240TVL | |
|---|---|
DigiKey Part Number | 1727-PBSS4240TVLTR-ND - Tape & Reel (TR) 1727-PBSS4240TVLCT-ND - Cut Tape (CT) 1727-PBSS4240TVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4240TVL |
Description | TRANS NPN 40V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4240TVL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 350 @ 100mA, 2V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 320mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS40201LT1G | onsemi | 107 | NSS40201LT1GOSCT-ND | 12,72000 Kč | Direct |
| NSV40201LT1G | onsemi | 18 128 | NSV40201LT1GOSCT-ND | 13,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,75864 Kč | 17 586,40 Kč |
| 20 000 | 1,70865 Kč | 34 173,00 Kč |
| Unit Price without VAT: | 1,75864 Kč |
|---|---|
| Unit Price with VAT: | 2,12795 Kč |



