


PBSS4041PX-QX | |
---|---|
DigiKey Part Number | 1727-PBSS4041PX-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4041PX-QX |
Description | PBSS4041PX-Q/SOT89/MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 110MHz 600 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 6,82495 Kč | 6 824,95 Kč |
2 000 | 6,59353 Kč | 13 187,06 Kč |
Unit Price without VAT: | 6,82495 Kč |
---|---|
Unit Price with VAT: | 8,25819 Kč |