


PBSS305NX,115 | |
---|---|
DigiKey Part Number | 1727-3920-2-ND - Tape & Reel (TR) 1727-3920-1-ND - Cut Tape (CT) 1727-3920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS305NX,115 |
Description | TRANS NPN 80V 4.6A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 4.6 A 110MHz 2.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS305NX,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.6 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 230mA, 4.6A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,41000 Kč | 25,41 Kč |
10 | 15,78900 Kč | 157,89 Kč |
50 | 11,63980 Kč | 581,99 Kč |
100 | 10,29420 Kč | 1 029,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 7,16094 Kč | 7 160,94 Kč |
2 000 | 6,51823 Kč | 13 036,46 Kč |
Unit Price without VAT: | 25,41000 Kč |
---|---|
Unit Price with VAT: | 30,74610 Kč |