
ZXTN19055DZTA | |
|---|---|
DigiKey Part Number | ZXTN19055DZTR-ND - Tape & Reel (TR) ZXTN19055DZCT-ND - Cut Tape (CT) ZXTN19055DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19055DZTA |
Description | TRANS NPN 55V 6A SOT-89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 55 V 6 A 200MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 55 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 10mA, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 Kč | 23,12 Kč |
| 10 | 14,43500 Kč | 144,35 Kč |
| 100 | 9,46310 Kč | 946,31 Kč |
| 500 | 7,32466 Kč | 3 662,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,63560 Kč | 6 635,60 Kč |
| 2 000 | 6,05580 Kč | 12 111,60 Kč |
| 3 000 | 5,76026 Kč | 17 280,78 Kč |
| 5 000 | 5,42813 Kč | 27 140,65 Kč |
| 7 000 | 5,23142 Kč | 36 619,94 Kč |
| 10 000 | 5,04021 Kč | 50 402,10 Kč |
| 25 000 | 4,81694 Kč | 120 423,50 Kč |
| Unit Price without VAT: | 23,12000 Kč |
|---|---|
| Unit Price with VAT: | 27,97520 Kč |

