
PBSS303ND,115 | |
|---|---|
DigiKey Part Number | 1727-5725-2-ND - Tape & Reel (TR) 1727-5725-1-ND - Cut Tape (CT) 1727-5725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS303ND,115 |
Description | TRANS NPN 60V 1A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 140MHz 1.1 W Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS303ND,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 515mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 345 @ 500mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 100 | 5,74720 Kč | 574,72 Kč |
| 500 | 4,35498 Kč | 2 177,49 Kč |
| 1 000 | 3,90542 Kč | 3 905,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33385 Kč | 10 001,55 Kč |
| 6 000 | 3,04583 Kč | 18 274,98 Kč |
| 9 000 | 2,89903 Kč | 26 091,27 Kč |
| 15 000 | 2,73407 Kč | 41 011,05 Kč |
| 21 000 | 2,63639 Kč | 55 364,19 Kč |
| 30 000 | 2,54144 Kč | 76 243,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











