
PBHV9540Z,115 | |
|---|---|
DigiKey Part Number | 1727-5090-2-ND - Tape & Reel (TR) 1727-5090-1-ND - Cut Tape (CT) 1727-5090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9540Z,115 |
Description | TRANS PNP 400V 0.5A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 500 mA 30MHz 1.45 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Power - Max 1.45 W |
Mfr | Frequency - Transition 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 320mV @ 100mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 300mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT558TA | Diodes Incorporated | 33 133 | FZT558CT-ND | 27,93000 Kč | Similar |
| FZT758TA | Diodes Incorporated | 2 | FZT758CT-ND | 30,03000 Kč | Similar |
| FZT958TA | Diodes Incorporated | 3 900 | FZT958CT-ND | 36,75000 Kč | Similar |
| MMJT350T1G | onsemi | 1 204 | MMJT350T1GOSCT-ND | 25,41000 Kč | Similar |
| NSVPZTA92T1G | onsemi | 556 | NSVPZTA92T1GOSCT-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 7,27370 Kč | 727,37 Kč |
| 500 | 5,57160 Kč | 2 785,80 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


