Zener Diode 3.1 V 500 mW ±3% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX3V0C,133

DigiKey Part Number
1727-4742-1-ND - Cut Tape (CT)
1727-4742-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX3V0C,133
Description
DIODE ZENER 3.1V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.1 V 500 mW ±3% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
NZX3V0C,133 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX3V0A,133Nexperia USA Inc.9 7051727-4741-1-ND4,20000 KčDirect
In-Stock: 4 541
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,37300 Kč23,73 Kč
1001,46360 Kč146,36 Kč
5001,06376 Kč531,88 Kč
1 0000,93378 Kč933,78 Kč
2 0000,82386 Kč1 647,72 Kč
5 0000,70436 Kč3 521,80 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0000,61921 Kč6 192,10 Kč
20 0000,55775 Kč11 155,00 Kč
30 0000,52640 Kč15 792,00 Kč
50 0000,49115 Kč24 557,50 Kč
70 0000,47027 Kč32 918,90 Kč
100 0000,44996 Kč44 996,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč