
NXU0204PWJ | |
|---|---|
DigiKey Part Number | 1727-NXU0204PWJTR-ND - Tape & Reel (TR) 1727-NXU0204PWJCT-ND - Cut Tape (CT) 1727-NXU0204PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0204PWJ |
Description | IC XLTR VL UNIDIR 14-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 250Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 12,50400 Kč | 125,04 Kč |
| 50 | 10,44500 Kč | 522,25 Kč |
| 100 | 9,80720 Kč | 980,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,03916 Kč | 20 097,90 Kč |
| 5 000 | 7,82639 Kč | 39 131,95 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |



