
NXU0102GT-Q100X | |
|---|---|
DigiKey Part Number | 1727-NXU0102GT-Q100XTR-ND - Tape & Reel (TR) 1727-NXU0102GT-Q100XCT-ND - Cut Tape (CT) 1727-NXU0102GT-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0102GT-Q100X |
Description | IC XLTR VL UNIDIR 8XSON/SOT833-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 250Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Push-Pull, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 250Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Unidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 2 | Package / Case 8-XFDFN |
Voltage - VCCA 0.9 V ~ 5.5 V | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,54360 Kč | 138,59 Kč |
| 100 | 4,80430 Kč | 480,43 Kč |
| 250 | 4,44904 Kč | 1 112,26 Kč |
| 500 | 4,23530 Kč | 2 117,65 Kč |
| 1 000 | 4,06395 Kč | 4 063,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,76125 Kč | 18 806,25 Kč |
| 10 000 | 3,66904 Kč | 36 690,40 Kč |
| 15 000 | 3,62288 Kč | 54 343,20 Kč |
| 25 000 | 3,57173 Kč | 89 293,25 Kč |
| 35 000 | 3,54181 Kč | 123 963,35 Kč |
| 50 000 | 3,51307 Kč | 175 653,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











