NXS0102DCH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 78 926
Unit Price: 13,65000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 27 670
Unit Price: 13,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 315
Unit Price: 27,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 979
Unit Price: 16,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 54 881
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 19,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 45
Unit Price: 19,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 470
Unit Price: 10,71000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXS0102DCH

DigiKey Part Number
1727-NXS0102DCHTR-ND - Tape & Reel (TR)
1727-NXS0102DCHCT-ND - Cut Tape (CT)
1727-NXS0102DCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXS0102DCH
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
24Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,11800 Kč71,18 Kč
256,36640 Kč159,16 Kč
1005,52880 Kč552,88 Kč
2505,12772 Kč1 281,93 Kč
5004,88708 Kč2 443,54 Kč
1 0004,72266 Kč4 722,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,44339 Kč13 330,17 Kč
6 0004,32338 Kč25 940,28 Kč
9 0004,26329 Kč38 369,61 Kč
15 0004,19672 Kč62 950,80 Kč
21 0004,15779 Kč87 313,59 Kč
30 0004,12038 Kč123 611,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč