


NXS0101GMX | |
|---|---|
DigiKey Part Number | 1727-NXS0101GMXTR-ND - Tape & Reel (TR) 1727-NXS0101GMXCT-ND - Cut Tape (CT) 1727-NXS0101GMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0101GMX |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,48520 Kč | 112,13 Kč |
| 100 | 3,86570 Kč | 386,57 Kč |
| 250 | 3,56968 Kč | 892,42 Kč |
| 500 | 3,39076 Kč | 1 695,38 Kč |
| 1 000 | 3,24398 Kč | 3 243,98 Kč |
| 2 500 | 3,08872 Kč | 7 721,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,99511 Kč | 14 975,55 Kč |
| 10 000 | 2,91813 Kč | 29 181,30 Kč |
| 15 000 | 2,87957 Kč | 43 193,55 Kč |
| 25 000 | 2,83685 Kč | 70 921,25 Kč |
| 35 000 | 2,81187 Kč | 98 415,45 Kč |
| 50 000 | 2,78786 Kč | 139 393,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










