SI53354A-D01AMR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 65,84116 Kč
Datasheet
Clock Clock Buffer IC 1:4 170 MHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53354A-D01AMR

DigiKey Part Number
336-SI53354A-D01AMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI53354A-D01AMR
Description
IC CLK BUFFER 1:4 170MHZ 40QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 170 MHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
Clock
Output
HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
170 MHz
Voltage - Supply
1.71V ~ 3.46V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00064,07141 Kč64 071,41 Kč
2 00062,66003 Kč125 320,06 Kč
3 00061,95320 Kč185 859,60 Kč
Manufacturers Standard Package
Unit Price without VAT:64,07141 Kč
Unit Price with VAT:77,52641 Kč