
NX7002AKVL | |
|---|---|
DigiKey Part Number | 1727-NX7002AKVLTR-ND - Tape & Reel (TR) 1727-NX7002AKVLCT-ND - Cut Tape (CT) 1727-NX7002AKVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7002AKVL |
Description | MOSFET N-CH 60V 190MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 190mA (Ta) 265mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NX7002AKVL Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.43 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 20 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 265mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-236AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5Ohm @ 100mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K_R1_00001 | Panjit International Inc. | 52 552 | 3757-2N7002K_R1_00001CT-ND | 2,52000 Kč | Similar |
| MMBF170 | onsemi | 222 071 | MMBF170CT-ND | 6,93000 Kč | Similar |
| MMBT7002K | Diotec Semiconductor | 3 310 | 4878-MMBT7002KCT-ND | 3,15000 Kč | Similar |
| TSM2N7002AKCX RFG | Taiwan Semiconductor Corporation | 3 424 | 1801-TSM2N7002AKCXRFGCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,11710 Kč | 111,71 Kč |
| 500 | 0,80632 Kč | 403,16 Kč |
| 1 000 | 0,70553 Kč | 705,53 Kč |
| 2 000 | 0,62028 Kč | 1 240,56 Kč |
| 5 000 | 0,52739 Kč | 2 636,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46979 Kč | 4 697,90 Kč |
| 20 000 | 0,42124 Kč | 8 424,80 Kč |
| 30 000 | 0,39647 Kč | 11 894,10 Kč |
| 50 000 | 0,36861 Kč | 18 430,50 Kč |
| 70 000 | 0,35210 Kč | 24 647,00 Kč |
| 100 000 | 0,33605 Kč | 33 605,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




