
NMUX1309PWJ | |
|---|---|
DigiKey Part Number | 1727-NMUX1309PWJTR-ND - Tape & Reel (TR) 1727-NMUX1309PWJCT-ND - Cut Tape (CT) 1727-NMUX1309PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX1309PWJ |
Description | 1.5 V TO 5.5 V, DUAL 4-CHANNEL S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 146Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 146Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 17ns, 69ns | |
-3db Bandwidth | 380MHz | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 100 | 3,60540 Kč | 360,54 Kč |
| 250 | 3,32776 Kč | 831,94 Kč |
| 500 | 3,16062 Kč | 1 580,31 Kč |
| 1 000 | 3,02266 Kč | 3 022,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,39822 Kč | 5 995,55 Kč |
| 5 000 | 2,32288 Kč | 11 614,40 Kč |
| 7 500 | 2,28511 Kč | 17 138,33 Kč |
| 12 500 | 2,24329 Kč | 28 041,12 Kč |
| 17 500 | 2,21884 Kč | 38 829,70 Kč |
| 25 000 | 2,19535 Kč | 54 883,75 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



