1 Circuit IC Switch 8:1 146Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMUX1308PW-Q100J

DigiKey Part Number
1727-NMUX1308PW-Q100JTR-ND - Tape & Reel (TR)
1727-NMUX1308PW-Q100JCT-ND - Cut Tape (CT)
1727-NMUX1308PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMUX1308PW-Q100J
Description
1.5 V TO 5.5 V, 8-CHANNEL ANALOG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 146Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
146Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
1.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
17ns, 69ns
-3db Bandwidth
325MHz
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
1.5pF
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 888
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,53600 Kč45,36 Kč
254,02320 Kč100,58 Kč
1003,46050 Kč346,05 Kč
2503,19252 Kč798,13 Kč
5003,03128 Kč1 515,64 Kč
1 0002,89814 Kč2 898,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,75779 Kč6 894,48 Kč
5 0002,67321 Kč13 366,05 Kč
7 5002,63083 Kč19 731,22 Kč
12 5002,58390 Kč32 298,75 Kč
17 5002,55644 Kč44 737,70 Kč
25 0002,53005 Kč63 251,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč