1 Circuit IC Switch 8:1 146Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMUX1308PWJ

DigiKey Part Number
1727-NMUX1308PWJTR-ND - Tape & Reel (TR)
1727-NMUX1308PWJCT-ND - Cut Tape (CT)
1727-NMUX1308PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMUX1308PWJ
Description
1.5 V TO 5.5 V, 8-CHANNEL ANALOG
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 146Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
146Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
1.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
17ns, 69ns
-3db Bandwidth
325MHz
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
1.5pF
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,72500 Kč47,25 Kč
254,18280 Kč104,57 Kč
1003,60540 Kč360,54 Kč
2503,32776 Kč831,94 Kč
5003,16062 Kč1 580,31 Kč
1 0003,02266 Kč3 022,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,39822 Kč5 995,55 Kč
5 0002,32288 Kč11 614,40 Kč
7 5002,28511 Kč17 138,33 Kč
12 5002,24329 Kč28 041,12 Kč
17 5002,21884 Kč38 829,70 Kč
25 0002,19535 Kč54 883,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč