J-FET Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084HIPWR

DigiKey Part Number
296-TL084HIPWRTR-ND - Tape & Reel (TR)
296-TL084HIPWRCT-ND - Cut Tape (CT)
296-TL084HIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL084HIPWR
Description
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL084HIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
937.5µA (x4 Channels)
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,08200 Kč50,82 Kč
254,52720 Kč113,18 Kč
1003,89930 Kč389,93 Kč
2503,60072 Kč900,18 Kč
5003,42142 Kč1 710,71 Kč
1 0003,27359 Kč3 273,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,15180 Kč6 303,60 Kč
4 0003,05154 Kč12 206,16 Kč
6 0003,00138 Kč18 008,28 Kč
10 0002,94579 Kč29 457,90 Kč
14 0002,91329 Kč40 786,06 Kč
20 0002,88204 Kč57 640,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč