
NEX91207DF-Q100Z | |
---|---|
DigiKey Part Number | 1727-NEX91207DF-Q100ZTR-ND - Tape & Reel (TR) 1727-NEX91207DF-Q100ZCT-ND - Cut Tape (CT) 1727-NEX91207DF-Q100ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX91207DF-Q100Z |
Description | NEX91207DF-Q100/SOT8104/SOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.34V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 90dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,29000 Kč | 17,29 Kč |
10 | 12,31100 Kč | 123,11 Kč |
50 | 10,29000 Kč | 514,50 Kč |
100 | 9,66100 Kč | 966,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,85971 Kč | 23 579,13 Kč |
6 000 | 7,66041 Kč | 45 962,46 Kč |
Unit Price without VAT: | 17,29000 Kč |
---|---|
Unit Price with VAT: | 20,92090 Kč |