NEX40400FDAZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 212
Unit Price: 15,96000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 237
Unit Price: 16,38000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEX40400FDAZ

DigiKey Part Number
1727-NEX40400FDAZTR-ND - Tape & Reel (TR)
1727-NEX40400FDAZCT-ND - Cut Tape (CT)
1727-NEX40400FDAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEX40400FDAZ
Description
4.5V TO 40V, 600MA, SYNCHRONOUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
40V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
1.05MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
6-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NEX40400DDAZNexperia USA Inc.2121727-NEX40400DDAZCT-ND15,96000 KčParametric Equivalent
NEX40400EDAZNexperia USA Inc.2371727-NEX40400EDAZCT-ND16,38000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,67500 Kč116,75 Kč
2510,49080 Kč262,27 Kč
1009,19290 Kč919,29 Kč
2508,57392 Kč2 143,48 Kč
5008,20098 Kč4 100,49 Kč
1 0007,89357 Kč7 893,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,29499 Kč21 884,97 Kč
6 0007,11454 Kč42 687,24 Kč
9 0007,02420 Kč63 217,80 Kč
15 0006,92415 Kč103 862,25 Kč
21 0006,86561 Kč144 177,81 Kč
30 0006,80938 Kč204 281,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč