
NCR421ZX | |
|---|---|
DigiKey Part Number | 1727-8463-2-ND - Tape & Reel (TR) 1727-8463-1-ND - Cut Tape (CT) 1727-8463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR421ZX |
Description | IC LED DRVR LIN PWM 150MA SOT223 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Linear PWM Dimming 150mA SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Linear | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 6,51200 Kč | 65,12 Kč |
| 50 | 5,34720 Kč | 267,36 Kč |
| 100 | 4,99140 Kč | 499,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,19761 Kč | 4 197,61 Kč |
| 2 000 | 4,04313 Kč | 8 086,26 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |




