
| NCR421ZX | |
|---|---|
| DigiKey Part Number | 1727-8463-2-ND - Tape & Reel (TR) 1727-8463-1-ND - Cut Tape (CT) 1727-8463-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NCR421ZX | 
| Description | IC LED DRVR LIN PWM 150MA SOT223 | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output Linear Linear PWM Dimming 150mA SOT-223 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Linear | |
| Topology | Linear | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | - | |
| Voltage - Supply (Max) | 40V | |
| Voltage - Output | 40V | |
| Current - Output / Channel | 150mA | |
| Frequency | - | |
| Dimming | PWM | |
| Applications | - | |
| Operating Temperature | -55°C ~ 150°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-261-4, TO-261AA | |
| Supplier Device Package | SOT-223 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč | 
| 10 | 6,51200 Kč | 65,12 Kč | 
| 50 | 5,34720 Kč | 267,36 Kč | 
| 100 | 4,99140 Kč | 499,14 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 4,19761 Kč | 4 197,61 Kč | 
| 2 000 | 4,04313 Kč | 8 086,26 Kč | 
| Unit Price without VAT: | 9,36000 Kč | 
|---|---|
| Unit Price with VAT: | 11,32560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic