
NCR402UH | |
|---|---|
DigiKey Part Number | 1727-8465-2-ND - Tape & Reel (TR) 1727-8465-1-ND - Cut Tape (CT) 1727-8465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR402UH |
Description | IC LED DRIVER LINEAR 20MA 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 20mA 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 38V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,94700 Kč | 29,47 Kč |
| 25 | 2,60160 Kč | 65,04 Kč |
| 100 | 2,22290 Kč | 222,29 Kč |
| 250 | 2,03932 Kč | 509,83 Kč |
| 500 | 1,92860 Kč | 964,30 Kč |
| 1 000 | 1,83767 Kč | 1 837,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72540 Kč | 5 176,20 Kč |
| 6 000 | 1,67046 Kč | 10 022,76 Kč |
| 9 000 | 1,64293 Kč | 14 786,37 Kč |
| 15 000 | 1,61244 Kč | 24 186,60 Kč |
| 21 000 | 1,59462 Kč | 33 487,02 Kč |
| 30 000 | 1,57747 Kč | 47 324,10 Kč |
| 75 000 | 1,54057 Kč | 115 542,75 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |







