MMBZ6V2AL-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,65000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 223
Unit Price: 2,89000 Kč
Datasheet

Direct


onsemi
In Stock: 32 845
Unit Price: 1,08000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ6V2AL-QR

DigiKey Part Number
1727-MMBZ6V2AL-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ6V2AL-QR
Description
TVS DIODE 3VWM 8.7VC TO236AB
Customer Reference
Detailed Description
8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
5.89V
Voltage - Clamping (Max) @ Ipp
8.7V
Current - Peak Pulse (10/1000µs)
2.76A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
175pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,43811 Kč4 314,33 Kč
6 0001,29115 Kč7 746,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1,43811 Kč
Unit Price with VAT:1,74011 Kč