TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ6V2AL,215

DigiKey Part Number
1727-5053-2-ND - Tape & Reel (TR)
1727-5053-1-ND - Cut Tape (CT)
1727-5053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ6V2AL,215
Description
TVS DIODE 3VWM 8.7VC TO236AB
Customer Reference
Detailed Description
8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
5.89V
Voltage - Clamping (Max) @ Ipp
8.7V
Current - Peak Pulse (10/1000µs)
2.76A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
175pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 223
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,28000 Kč7,28 Kč
104,49400 Kč44,94 Kč
503,22500 Kč161,25 Kč
1002,80460 Kč280,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,52147 Kč4 564,41 Kč
6 0001,36730 Kč8 203,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,28000 Kč
Unit Price with VAT:8,80880 Kč