Polymeric PTC Resettable Fuse 30V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-NSMF025/30X-2

DigiKey Part Number
118-MF-NSMF025/30X-2TR-ND - Tape & Reel (TR)
118-MF-NSMF025/30X-2CT-ND - Cut Tape (CT)
118-MF-NSMF025/30X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSMF025/30X-2
Description
FUSE RESET PPTC 1206 0.25A/30V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
500 mA
Current - Max
60 A
Time to Trip
50 ms
Resistance - Initial (Ri) (Min)
450 mOhms
Resistance - Post Trip (R1) (Max)
2.3 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
514,86600 Kč74,33 Kč
1013,71200 Kč137,12 Kč
5011,37260 Kč568,63 Kč
10010,49480 Kč1 049,48 Kč
2509,43316 Kč2 358,29 Kč
5008,69990 Kč4 349,95 Kč
1 0008,02124 Kč8 021,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,80871 Kč27 234,84 Kč
8 0006,26735 Kč50 138,80 Kč
12 0005,96884 Kč71 626,08 Kč
20 0005,77445 Kč115 489,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč