



0432238122 | |
|---|---|
DigiKey Part Number | WM6465-ND |
Manufacturer | |
Manufacturer Product Number | 0432238122 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432238122 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat4 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,92000 Kč | 85,92 Kč |
| 10 | 73,05700 Kč | 730,57 Kč |
| 25 | 68,47280 Kč | 1 711,82 Kč |
| 50 | 65,20260 Kč | 3 260,13 Kč |
| 100 | 62,08890 Kč | 6 208,89 Kč |
| 250 | 58,20104 Kč | 14 550,26 Kč |
| 660 | 54,34944 Kč | 35 870,63 Kč |
| 1 320 | 51,75703 Kč | 68 319,28 Kč |
| 2 640 | 49,28913 Kč | 130 123,30 Kč |
| Unit Price without VAT: | 85,92000 Kč |
|---|---|
| Unit Price with VAT: | 103,96320 Kč |









