


V20P11P | |
|---|---|
DigiKey Part Number | V20P11P-ND |
Manufacturer | |
Manufacturer Product Number | V20P11P |
Description | VARISTOR 18V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 8 kA |
Series | Energy 35J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 26000 pF @ 1 MHz |
Maximum AC Volts 11 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 25 | 12,51480 Kč | 312,87 Kč |
| 100 | 11,02810 Kč | 1 102,81 Kč |
| 400 | 10,02130 Kč | 4 008,52 Kč |
| 800 | 9,64700 Kč | 7 717,60 Kč |
| 1 200 | 9,45978 Kč | 11 351,74 Kč |
| 2 800 | 9,13083 Kč | 25 566,32 Kč |
| 5 200 | 9,00289 Kč | 46 815,03 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |





