Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MMBZ18VAL,215 | |
|---|---|
DigiKey Part Number | 1727-6271-2-ND - Tape & Reel (TR) 1727-6271-1-ND - Cut Tape (CT) 1727-6271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ18VAL,215 |
Description | TVS DIODE 14.5VWM 25VC TO236AB |
Customer Reference | |
Detailed Description | 25V Clamp 1.6A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ18VAL,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 14.5V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,22100 Kč | 32,21 Kč |
| 100 | 2,00400 Kč | 200,40 Kč |
| 500 | 1,47014 Kč | 735,07 Kč |
| 1 000 | 1,29731 Kč | 1 297,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07692 Kč | 3 230,76 Kč |
| 6 000 | 0,96563 Kč | 5 793,78 Kč |
| 9 000 | 0,90885 Kč | 8 179,65 Kč |
| 15 000 | 0,84499 Kč | 12 674,85 Kč |
| 21 000 | 0,80714 Kč | 16 949,94 Kč |
| 30 000 | 0,77034 Kč | 23 110,20 Kč |
| 75 000 | 0,68953 Kč | 51 714,75 Kč |
| 150 000 | 0,63960 Kč | 95 940,00 Kč |
| 300 000 | 0,60519 Kč | 181 557,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |















