25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ18VALYT116

DigiKey Part Number
846-MMBZ18VALYT116TR-ND - Tape & Reel (TR)
846-MMBZ18VALYT116CT-ND - Cut Tape (CT)
846-MMBZ18VALYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ18VALYT116
Description
TVS DIODE 14.5VWM 25VC SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
14.5V (Max)
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
1.6A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,86600 Kč68,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,81919 Kč8 457,57 Kč
6 0001,86882 Kč11 212,92 Kč
9 0001,73234 Kč15 591,06 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč