MMBZ18VALT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 91 913
Unit Price: 5,04000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet
25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
SOT-23-3

MMBZ18VALT1

DigiKey Part Number
MMBZ18VALT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ18VALT1
Description
TVS DIODE 14.5VWM 25VC SOT233
Customer Reference
Detailed Description
25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ18VALT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
14.5V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
1.6A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes