Parametric Equivalent
Similar
Similar
Similar
Similar

LSF0108BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-LSF0108BQ-Q100XTR-ND - Tape & Reel (TR) 1727-LSF0108BQ-Q100XCT-ND - Cut Tape (CT) 1727-LSF0108BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108BQ-Q100X |
Description | IC XLTR VL BIDIR 20-DHVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100MHz 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 13,76640 Kč | 344,16 Kč |
| 100 | 12,12840 Kč | 1 212,84 Kč |
| 250 | 11,34816 Kč | 2 837,04 Kč |
| 500 | 10,90048 Kč | 5 450,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,01304 Kč | 30 039,12 Kč |
| 6 000 | 9,77905 Kč | 58 674,30 Kč |
| 9 000 | 9,66190 Kč | 86 957,10 Kč |
| 15 000 | 9,53210 Kč | 142 981,50 Kč |
| 21 000 | 9,45623 Kč | 198 580,83 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |







