
MAX13058EETI+ | |
|---|---|
DigiKey Part Number | MAX13058EETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13058EETI+ |
Description | IC XLTR VL BIDIR 28-TQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 28-TQFN (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13058EETI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.62 V ~ 3.2 V | |
Voltage - VCCB | 2.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (3.5x5.5) | |
Base Product Number |









