Voltage Level Translator Bidirectional 1 Circuit 8 Channel V-QFN4525-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0108QZBA20-13

DigiKey Part Number
31-LSF0108QZBA20-13TR-ND - Tape & Reel (TR)
31-LSF0108QZBA20-13CT-ND - Cut Tape (CT)
31-LSF0108QZBA20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0108QZBA20-13
Description
IC XLTR VL BIDIR V-QFN4525-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel V-QFN4525-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.65 V ~ 4.5 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
V-QFN4525-20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,52500 Kč85,25 Kč
257,64320 Kč191,08 Kč
1006,65850 Kč665,85 Kč
2506,18936 Kč1 547,34 Kč
5005,90716 Kč2 953,58 Kč
1 0005,76038 Kč5 760,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,42899 Kč13 572,47 Kč
5 0005,28096 Kč26 404,80 Kč
7 5005,20689 Kč39 051,67 Kč
12 5005,12476 Kč64 059,50 Kč
17 5005,07676 Kč88 843,30 Kč
25 0005,03060 Kč125 765,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč