
LSF0108ZBA20-13 | |
|---|---|
DigiKey Part Number | 31-LSF0108ZBA20-13TR-ND - Tape & Reel (TR) 31-LSF0108ZBA20-13CT-ND - Cut Tape (CT) 31-LSF0108ZBA20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108ZBA20-13 |
Description | IC XLTR VL BIDIR V-QFN4525-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel V-QFN4525-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.65 V ~ 4.5 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | V-QFN4525-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 15,99800 Kč | 159,98 Kč |
| 25 | 14,44040 Kč | 361,01 Kč |
| 100 | 12,73530 Kč | 1 273,53 Kč |
| 250 | 11,92188 Kč | 2 980,47 Kč |
| 500 | 11,47856 Kč | 5 739,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,60238 Kč | 26 505,95 Kč |
| 5 000 | 10,34565 Kč | 51 728,25 Kč |
| 7 500 | 10,21714 Kč | 76 628,55 Kč |
| 12 500 | 10,07465 Kč | 125 933,12 Kč |
| 17 500 | 9,99138 Kč | 174 849,15 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |





