LSF0108QZBA20-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 476
Unit Price: 22,10000 Kč
Datasheet
74LVCH244AQ20-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0108QZBA20-13

DigiKey Part Number
31-LSF0108QZBA20-13TR-ND - Tape & Reel (TR)
31-LSF0108QZBA20-13CT-ND - Cut Tape (CT)
31-LSF0108QZBA20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0108QZBA20-13
Description
IC XLTR VL BIDIR V-QFN4525-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel V-QFN4525-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.65 V ~ 4.5 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
V-QFN4525-20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 37 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1017,19800 Kč171,98 Kč
2515,55160 Kč388,79 Kč
10013,73510 Kč1 373,51 Kč
25012,86744 Kč3 216,86 Kč
50012,43508 Kč6 217,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,46080 Kč28 652,00 Kč
5 00011,18706 Kč55 935,30 Kč
7 50011,05001 Kč82 875,07 Kč
12 50010,89821 Kč136 227,62 Kč
17 50010,80945 Kč189 165,38 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč