
HPZR-C5V6-QX | |
|---|---|
DigiKey Part Number | 1727-HPZR-C5V6-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C5V6-QXCT-ND - Cut Tape (CT) 1727-HPZR-C5V6-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C5V6-QX |
Description | DIODE ZENER 5.6V 682MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 682 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 682 mW | |
Impedance (Max) (Zzt) | 63.6 Ohms | |
Current - Reverse Leakage @ Vr | 600 µA @ 3.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 4,88410 Kč | 488,41 Kč |
| 500 | 3,67716 Kč | 1 838,58 Kč |
| 1 000 | 3,28724 Kč | 3 287,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79126 Kč | 8 373,78 Kč |
| 6 000 | 2,54128 Kč | 15 247,68 Kč |
| 9 000 | 2,41388 Kč | 21 724,92 Kč |
| 15 000 | 2,27067 Kč | 34 060,05 Kč |
| 21 000 | 2,18584 Kč | 45 902,64 Kč |
| 30 000 | 2,10339 Kč | 63 101,70 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


