
HPZR-C15-QX | |
|---|---|
DigiKey Part Number | 1727-HPZR-C15-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C15-QXCT-ND - Cut Tape (CT) 1727-HPZR-C15-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C15-QX |
Description | DIODE ZENER 15V 682MW SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 682 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 682 mW | |
Impedance (Max) (Zzt) | 25.97 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,18800 Kč | 81,88 Kč |
| 50 | 5,94460 Kč | 297,23 Kč |
| 100 | 5,21410 Kč | 521,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,98026 Kč | 8 940,78 Kč |
| 6 000 | 2,71335 Kč | 16 280,10 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |







