Zener Diode 23 V 682 mW ±5% Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPZR-C23-QX

DigiKey Part Number
1727-HPZR-C23-QXTR-ND - Tape & Reel (TR)
1727-HPZR-C23-QXCT-ND - Cut Tape (CT)
1727-HPZR-C23-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPZR-C23-QX
Description
DIODE ZENER 23V 682MW SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 23 V 682 mW ±5% Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
682 mW
Impedance (Max) (Zzt)
35.51 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,66400 Kč76,64 Kč
1004,88410 Kč488,41 Kč
5003,67716 Kč1 838,58 Kč
1 0003,28724 Kč3 287,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,79126 Kč8 373,78 Kč
6 0002,54128 Kč15 247,68 Kč
9 0002,41388 Kč21 724,92 Kč
15 0002,27067 Kč34 060,05 Kč
21 0002,18584 Kč45 902,64 Kč
30 0002,10339 Kč63 101,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč