Parametric Equivalent
Parametric Equivalent

HEF4894BT-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1043-2-ND - Tape & Reel (TR) 1727-1043-1-ND - Cut Tape (CT) 1727-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4894BT-Q100,118 |
Description | IC SR OPEN DRAIN 12BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 12 Bit 20-SO |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 3V ~ 15V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Open Drain | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4894BT,112 | Nexperia USA Inc. | 151 | 1727-2953-ND | 1,64000 Kč | Parametric Equivalent |
| HEF4894BT,118 | Nexperia USA Inc. | 30 | 1727-HEF4894BT,118CT-ND | 1,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 25 | 27,12960 Kč | 678,24 Kč |
| 100 | 24,19810 Kč | 2 419,81 Kč |
| 250 | 22,80048 Kč | 5 700,12 Kč |
| 500 | 22,62702 Kč | 11 313,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,69427 Kč | 41 388,54 Kč |
| 4 000 | 20,22454 Kč | 80 898,16 Kč |
| 6 000 | 19,98940 Kč | 119 936,40 Kč |
| 10 000 | 19,72882 Kč | 197 288,20 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |


