
HEF4894BT,118 | |
|---|---|
DigiKey Part Number | 1727-HEF4894BT,118TR-ND - Tape & Reel (TR) 1727-HEF4894BT,118CT-ND - Cut Tape (CT) 1727-HEF4894BT,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4894BT,118 |
Description | IC SR OPEN DRAIN 12BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 12 Bit 20-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 12 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Open Drain | Supplier Device Package 20-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4894BT,112 | Nexperia USA Inc. | 151 | 1727-2953-ND | 40,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 25 | 23,81160 Kč | 595,29 Kč |
| 100 | 21,19330 Kč | 2 119,33 Kč |
| 250 | 19,94392 Kč | 4 985,98 Kč |
| 500 | 19,67470 Kč | 9 837,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,65205 Kč | 33 304,10 Kč |
| 4 000 | 16,25907 Kč | 65 036,28 Kč |
| 6 000 | 16,06221 Kč | 96 373,26 Kč |
| 10 000 | 15,84417 Kč | 158 441,70 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


