
HEF4894BT,112 | |
|---|---|
DigiKey Part Number | 1727-2953-ND |
Manufacturer | |
Manufacturer Product Number | HEF4894BT,112 |
Description | IC SR OPEN DRAIN 12BIT 20-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 12 Bit 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4894BT,112 Models |
Category | Number of Bits per Element 12 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Open Drain | Supplier Device Package 20-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4894BT,118 | Nexperia USA Inc. | 30 | 1727-HEF4894BT,118CT-ND | 35,70000 Kč | Parametric Equivalent |
| HEF4894BT-Q100,118 | Nexperia USA Inc. | 0 | 1727-1043-1-ND | 40,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 38 | 26,19237 Kč | 995,31 Kč |
| 114 | 24,04088 Kč | 2 740,66 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

